AmphenolMS27473T18F96PConnector Circular
Conn Circular PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 9 | |
| 9 | |
| PIN | |
| Crimp | |
| 18-96 | |
| No | |
| Gold | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 35.33 | |
| 22.63 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27473T18F96P connector from Amphenol is right for you. Its shell size is 18-96. This PL connector has 9 contacts that are plated with gold. It has a plug type gender. It has a straight body orientation. It uses the crimp termination method. This product is 22.63 mm long with a diameter of 35.33 mm. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

