AmphenolMS27473T16F99SAConnector Circular
Conn Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 23 | |
| 23 | |
| SKT | |
| Crimp | |
| 16-99 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 32.13 | |
| 22.63 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27473T16F99SA connector from Amphenol is right for you. It has a straight body orientation. It has a plug type gender. This socket type connector has 23 contacts that are plated with gold. Its shell size is 16-99. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 22.63 mm long with a diameter of 32.13 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

