AmphenolMS27473T16A26BConnector Circular

Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port

By using this subminiature cylindrical MS27473T16A26B connector from Amphenol you can connect circular peripherals straight to your device. This socket type connector has 26 contacts that are plated with gold. It has a straight body orientation. Its shell size is 16-26. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 22.63 mm long with a diameter of 32.13 mm.

Import TariffMay apply to this part

17 parts: Ships in 5 days

    Total$94.84Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 17 parts
      • Price: $94.84

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.