AmphenolMS27473T14F35PCConnector Circular

Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27473T14F35PC connector from Amphenol. Its shell size is 14-35. This PL connector has 37 contacts that are plated with gold. It has a plug type gender. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.63 mm long with a diameter of 28.98 mm.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.