AmphenolMS27473T12A98SBConnector Circular
Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| B | |
| 1 | |
| 10 | |
| 10 | |
| SKT | |
| Crimp | |
| 12-98 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 25.8 | |
| 22.63 |
Connect your circular inputs with this subminiature cylindrical MS27473T12A98SB connector from Amphenol. Its shell size is 12-98. This socket type connector has 10 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. This product is 22.63 mm long with a diameter of 25.8 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

