AmphenolMS27473T10F35PAConnector Circular

Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port

This subminiature cylindrical MS27473T10F35PA connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. Its shell size is 10-35. It has a plug type gender. This PL connector has 13 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.63 mm long with a diameter of 21.43 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.