AmphenolMS27473E14F97PConnector Circular

Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port

This input/output subminiature cylindrical MS27473E14F97P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 14-97. It has a plug type gender. This PL connector has 12 contacts that are plated with gold. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 23.82 mm long with a diameter of 28.98 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.