AmphenolMS27473E14B35S-LCConnector Circular

Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27473E14B35S-LC connector from Amphenol. This socket type connector has 37 contacts that are plated with gold. Its shell size is 14-35. It has a straight body orientation. It has a plug type gender. It uses the crimp termination method. This product is 23.82 mm long with a diameter of 28.98 mm. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.