AmphenolMS27473E14B15PBConnector Circular

Conn Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port

This subminiature cylindrical MS27473E14B15PB connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 14-15. This PL connector has 15 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 23.82 mm long with a diameter of 28.98 mm.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.