AmphenolMS27473E12B22SAConnector Circular
Conn Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 22 | |
| 22 | |
| SKT | |
| Crimp | |
| 12-22 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 25.8 | |
| 23.82 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27473E12B22SA connector from Amphenol is right for you. It has a straight body orientation. This socket type connector has 22 contacts that are plated with gold. Its shell size is 12-22. It has a plug type gender. This product is 23.82 mm long with a diameter of 25.8 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

