AmphenolMS27473E12A8PConnector Circular
Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| PIN | |
| Crimp | |
| 12-8 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 25.8 | |
| 23.82 |
The subminiature cylindrical MS27473E12A8P connector from Amphenol is the best way to connect any inputs you need for your application. This PL connector has 8 contacts that are plated with gold. It has a straight body orientation. Its shell size is 12-8. It has a plug type gender. It uses the crimp termination method. This product is 23.82 mm long with a diameter of 25.8 mm. This circular connector has an operating temperature of -65 to 200 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

