AmphenolMS27473E10B35SBConnector Circular

Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port

Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27473E10B35SB connector from Amphenol. This socket type connector has 13 contacts that are plated with gold. It has a plug type gender. It has a straight body orientation. Its shell size is 10-35. It uses the crimp termination method. This product is 23.82 mm long with a diameter of 21.43 mm. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.