AmphenolMS27473E10A13PAConnector Circular
Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 13 | |
| 13 | |
| PIN | |
| Crimp | |
| 10-13 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium Over Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 21.43 | |
| 23.82 |
Use this subminiature cylindrical MS27473E10A13PA connector from Amphenol for your cylindrical cable housing connection needs. This PL connector has 13 contacts that are plated with gold. It has a straight body orientation. Its shell size is 10-13. It has a plug type gender. It uses the crimp termination method. This product is 23.82 mm long with a diameter of 21.43 mm. This circular connector has an operating temperature of -65 to 200 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

