AmphenolMS27472T8F6PConnector Circular

Conn Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27472T8F6P connector from Amphenol is right for you. It has a receptacle type gender. Its shell size is 8-6. It has a straight body orientation. This RCP connector has 6 contacts that are plated with gold. It uses the crimp termination method. This product is 22.35 mm long, 20.62 mm tall and 20.62 mm deep. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.