AmphenolMS27472T18B35PCConnector Circular
Conn Circular PIN 66 POS Crimp ST Wall Mount 66 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| C | |
| 1 | |
| 66 | |
| 66 | |
| PIN | |
| Crimp | |
| 18-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 22.35 | |
| 33.32 | |
| 33.32 |
This subminiature cylindrical MS27472T18B35PC connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 18-35. It has a straight body orientation. This RCP connector has 66 contacts that are plated with gold. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.35 mm long, 33.32 mm tall and 33.32 mm deep. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

