AmphenolMS27472T12B8S-LCConnector Circular
Conn Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Crimp | |
| 12-8 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 22.35 | |
| 26.18 | |
| 26.18 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27472T12B8S-LC connector from Amphenol. This socket type connector has 8 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 12-8. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.35 mm long, 26.18 mm tall and 26.18 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

