AmphenolMS27472T10B98PConnector Circular
Conn Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 10-98 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 22.35 | |
| 23.82 | |
| 23.82 |
Make a solid connection with this subminiature cylindrical MS27472T10B98P connector from Amphenol. This RCP connector has 6 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 10-98. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.35 mm long, 23.82 mm tall and 23.82 mm deep. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

