AmphenolMS27472P20B35SConnector Circular
Conn Circular SKT 79 POS Crimp ST Wall Mount 79 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 79 | |
| 79 | |
| SKT | |
| Crimp | |
| 20-35 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 25.12 | |
| 36.52 | |
| 36.52 |
Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27472P20B35S connector from Amphenol. This socket type connector has 79 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 20-35. This circular connector has an operating temperature of -65 to 200 °C. This product is 25.12 mm long, 36.52 mm tall and 36.52 mm deep. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

