AmphenolMS27472P14B18SConnector Circular
Conn Circular SKT 18 POS Crimp ST Wall Mount 18 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 18 | |
| 18 | |
| SKT | |
| Crimp | |
| 14-18 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 25.12 | |
| 28.57 | |
| 28.57 |
The subminiature cylindrical MS27472P14B18S connector from Amphenol is the best way to connect any inputs you need for your application. This socket type connector has 18 contacts that are plated with gold. It has a straight body orientation. Its shell size is 14-18. It has a receptacle type gender. It uses the crimp termination method. This product is 25.12 mm long, 28.57 mm tall and 28.57 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

