AmphenolMS27472E20A41SConnector Circular
Conn Circular SKT 41 POS Crimp ST Wall Mount 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 41 | |
| 41 | |
| SKT | |
| Crimp | |
| 20-41 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 23.54 | |
| 36.52 | |
| 36.52 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27472E20A41S connector from Amphenol. Its shell size is 20-41. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 41 contacts that are plated with gold. This product is 23.54 mm long, 36.52 mm tall and 36.52 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

