AmphenolMS27468T25F35BAConnector Circular
Conn Circular SKT 128 POS Crimp ST Jam Nut 128 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 128 | |
| 128 | |
| SKT | |
| Crimp | |
| 25-35 | |
| Yes | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 59 | |
| 31.57 | |
| 55.57 | |
| 55.57 |
Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27468T25F35BA connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. Its shell size is 25-35. This socket type connector has 128 contacts that are plated with gold. This product is 31.57 mm long, 55.57 mm tall and 55.57 mm deep with a diameter of 59 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

