AmphenolMS27468T25B43SAConnector Circular
Conn Circular SKT 43 POS Crimp ST Jam Nut 43 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 43 | |
| 43 | |
| SKT | |
| Crimp | |
| 25-43 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 59 | |
| 31.57 | |
| 55.57 | |
| 55.57 |
This subminiature cylindrical MS27468T25B43SA connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 25-43. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 43 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.57 mm long, 55.57 mm tall and 55.57 mm deep with a diameter of 59 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

