AmphenolMS27468T25B24PB-LCConnector Circular

Conn Circular PIN 24 POS Crimp ST Jam Nut 24 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27468T25B24PB-LC connector from Amphenol is right for you. It has a receptacle type gender. Its shell size is 25-24. This RCP connector has 24 contacts that are plated with gold. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.57 mm long, 55.57 mm tall and 55.57 mm deep with a diameter of 59 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.