AmphenolMS27468T23F35BAConnector Circular
Conn Circular SKT 100 POS Crimp ST Jam Nut 100 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 100 | |
| 100 | |
| SKT | |
| Crimp | |
| 23-35 | |
| Yes | |
| Gold Over Nickel | |
| Aluminum | |
| Electroless Nickel | |
| 400VAC|500VDC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 55.85 | |
| 31.57 | |
| 52.37 | |
| 52.37 |
Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27468T23F35BA connector from Amphenol. It has a receptacle type gender. Its shell size is 23-35. It has a straight body orientation. This socket type connector has 100 contacts that are plated with gold over nickel. It uses the crimp termination method. This product is 31.57 mm long, 52.37 mm tall and 52.37 mm deep with a diameter of 55.85 mm. This circular connector has an operating temperature of -65 to 200 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

