AmphenolMS27468T21B35SConnector Circular

Conn Circular SKT 79 POS Crimp ST Jam Nut 79 Terminal 1 Port

Make a solid connection with this subminiature cylindrical MS27468T21B35S connector from Amphenol. It has a straight body orientation. Its shell size is 21-35. It has a receptacle type gender. This socket type connector has 79 contacts that are plated with gold. This product is 31.57 mm long, 49.22 mm tall and 49.22 mm deep with a diameter of 52.65 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.