AmphenolMS27468T17F35BConnector Circular
Conn Circular SKT 55 POS Crimp ST Jam Nut 55 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 55 | |
| 55 | |
| SKT | |
| Crimp | |
| 17-35 | |
| Yes | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 44.72 | |
| 31.57 | |
| 41.27 | |
| 41.27 |
By using this subminiature cylindrical MS27468T17F35B connector from Amphenol you can connect circular peripherals straight to your device. It has a straight body orientation. It has a receptacle type gender. Its shell size is 17-35. This socket type connector has 55 contacts that are plated with gold. This product is 31.57 mm long, 41.27 mm tall and 41.27 mm deep with a diameter of 44.72 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

