AmphenolMS27468T15F15SConnector Circular

Conn Circular SKT 15 POS Crimp ST Jam Nut 15 Terminal 1 Port

Use only the best subminiature cylindrical MS27468T15F15S connector from Amphenol to create a solid connection for your cylindrical cable housing. This socket type connector has 15 contacts that are plated with gold. Its shell size is 15-15. It has a straight body orientation. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.57 mm long, 38.1 mm tall and 38.1 mm deep with a diameter of 41.55 mm.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.