AmphenolMS27468T15B18SDConnector Circular

Conn Circular SKT 18 POS Crimp ST Jam Nut 18 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27468T15B18SD connector from Amphenol is right for you. It has a straight body orientation. It has a receptacle type gender. Its shell size is 15-18. This socket type connector has 18 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.57 mm long, 38.1 mm tall and 38.1 mm deep with a diameter of 41.55 mm.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    14 weeks
    • Price: $418.03
    1. 1+$418.03
    2. 10+$330.59
    3. 25+$260.34
    4. 50+$156.20

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.