AmphenolMS27468E17B35PConnector Circular
Conn Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 55 | |
| 55 | |
| PIN | |
| Crimp | |
| 17-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 44.72 | |
| 31.57 | |
| 41.27 | |
| 41.27 |
Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27468E17B35P connector from Amphenol. It has a receptacle type gender. Its shell size is 17-35. It has a straight body orientation. This RCP connector has 55 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.57 mm long, 41.27 mm tall and 41.27 mm deep with a diameter of 44.72 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

