AmphenolMS27467T19F32PConnector Circular

Conn Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port

Make a solid connection with this subminiature cylindrical MS27467T19F32P connector from Amphenol. It has a straight body orientation. This PL connector has 32 contacts that are plated with gold. Its shell size is 19-32. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 30.96 mm long with a diameter of 38.1 mm.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.