AmphenolMS27467T19B32SA-LCConnector Circular
Conn Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 32 | |
| 32 | |
| SKT | |
| Crimp | |
| 19-32 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 38.1 | |
| 30.96 |
Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27467T19B32SA-LC connector from Amphenol. It has a plug type gender. This socket type connector has 32 contacts that are plated with gold. Its shell size is 19-32. It has a straight body orientation. It uses the crimp termination method. This product is 30.96 mm long with a diameter of 38.1 mm. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

