AmphenolMS27467T15A18PConnector Circular

Conn Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port

Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27467T15A18P connector from Amphenol. This PL connector has 18 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. Its shell size is 15-18. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 30.96 mm long with a diameter of 32.15 mm.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.