AmphenolMS27467T13F35SDConnector Circular

Conn Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port

This subminiature cylindrical MS27467T13F35SD connector from Amphenol is extremely useful for connecting circular peripherals to your device. This socket type connector has 22 contacts that are plated with gold. Its shell size is 13-35. It has a plug type gender. It has a straight body orientation. This product is 30.96 mm long with a diameter of 28.98 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.