AmphenolMS27467T11F35PA-LCConnector Circular

Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port

Use this subminiature cylindrical MS27467T11F35PA-LC connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. This PL connector has 13 contacts that are plated with gold. Its shell size is 11-35. It has a plug type gender. This product is 30.96 mm long with a diameter of 24.61 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.