AmphenolMS27467E23F35PConnector Circular
Conn Circular PIN 100 POS Crimp ST Cable Mount 100 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 100 | |
| 100 | |
| PIN | |
| Crimp | |
| 23-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 44.45 | |
| 30.96 |
This subminiature cylindrical MS27467E23F35P connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 23-35. It has a straight body orientation. It has a plug type gender. This PL connector has 100 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 30.96 mm long with a diameter of 44.45 mm. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

