AmphenolMS27467E21B11BConnector Circular

Conn Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port

Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27467E21B11B connector from Amphenol. This socket type connector has 11 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. Its shell size is 21-11. This circular connector has an operating temperature of -65 to 200 °C. This product is 30.96 mm long with a diameter of 41.27 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.