AmphenolMS27467E19F32PAConnector Circular

Conn Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27467E19F32PA connector from Amphenol is right for you. It has a straight body orientation. This PL connector has 32 contacts that are plated with gold. It has a plug type gender. Its shell size is 19-32. This product is 30.96 mm long with a diameter of 38.1 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

2 parts: Ships in 6 days

    Total$74.57Price for 1

    • Ships in 6 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 2 parts
      • Price: $74.57

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.