AmphenolMS27467E15B35P-LCConnector Circular
Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 37 | |
| 37 | |
| PIN | |
| Crimp | |
| 15-35 | |
| 22-28 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 32.15 | |
| 30.96 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27467E15B35P-LC connector from Amphenol. It has a plug type gender. Its shell size is 15-35. It has a straight body orientation. This PL connector has 37 contacts that are plated with gold. It uses the crimp termination method. This product is 30.96 mm long with a diameter of 32.15 mm. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

