AmphenolMS27467E15B18SConnector Circular
Conn Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 18 | |
| 18 | |
| SKT | |
| Crimp | |
| 15-18 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 32.15 | |
| 30.96 |
Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27467E15B18S connector from Amphenol. Its shell size is 15-18. This socket type connector has 18 contacts that are plated with gold. It has a plug type gender. It has a straight body orientation. It uses the crimp termination method. This product is 30.96 mm long with a diameter of 32.15 mm. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

