AmphenolMS27467E11B4PCConnector Circular
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| C | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Crimp | |
| 11-4 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 24.61 | |
| 30.96 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27467E11B4PC connector from Amphenol is right for you. It has a straight body orientation. It has a plug type gender. This PL connector has 4 contacts that are plated with gold. Its shell size is 11-4. This product is 30.96 mm long with a diameter of 24.61 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

