AmphenolMS27467E11A13SBConnector Circular
Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| B | |
| 1 | |
| 13 | |
| 13 | |
| SKT | |
| Crimp | |
| 11-13 | |
| No | |
| Gold | |
| Cadmium | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 24.61 | |
| 30.96 |
This subminiature cylindrical MS27467E11A13SB connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 11-13. It has a plug type gender. It has a straight body orientation. This socket type connector has 13 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 30.96 mm long with a diameter of 24.61 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

