AmphenolMS27466T25B19PAConnector Circular

Conn Circular PIN 19 POS Crimp ST Wall Mount 19 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27466T25B19PA connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 19 contacts that are plated with gold. Its shell size is 25-19. This circular connector has an operating temperature of -65 to 200 °C. This product is 30.81 mm long, 46.02 mm tall and 46.02 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.