AmphenolMS27466T21B35PDConnector Circular
Conn Circular PIN 79 POS Crimp ST Wall Mount 79 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| D | |
| 1 | |
| 79 | |
| 79 | |
| PIN | |
| Crimp | |
| 21-35 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 30.81 | |
| 39.67 | |
| 39.67 |
Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27466T21B35PD connector from Amphenol. This RCP connector has 79 contacts that are plated with gold. Its shell size is 21-35. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 30.81 mm long, 39.67 mm tall and 39.67 mm deep. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

