AmphenolMS27466T19F32SBConnector Circular

Conn Circular SKT 32 POS Crimp ST Wall Mount 32 Terminal 1 Port

Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27466T19F32SB connector from Amphenol. This socket type connector has 32 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 19-32. It has a straight body orientation. This product is 30.81 mm long, 36.52 mm tall and 36.52 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.