AmphenolMS27466T19B32PBConnector Circular

Conn Circular PIN 32 POS Crimp ST Wall Mount 32 Terminal 1 Port

By using this subminiature cylindrical MS27466T19B32PB connector from Amphenol you can connect circular peripherals straight to your device. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 32 contacts that are plated with gold. Its shell size is 19-32. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 30.81 mm long, 36.52 mm tall and 36.52 mm deep.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.