AmphenolMS27466T17B6PConnector Circular

Conn Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

This subminiature cylindrical MS27466T17B6P connector from Amphenol will connect any inputs and outputs to your application. It has a receptacle type gender. This RCP connector has 6 contacts that are plated with gold. It has a straight body orientation. Its shell size is 17-6. This product is 30.81 mm long, 33.32 mm tall and 33.32 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.