AmphenolMS27466T17B35P-LCConnector Circular

Conn Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port

Use this subminiature cylindrical MS27466T17B35P-LC connector from Amphenol to connect peripherals to your device. This RCP connector has 55 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 17-35. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 30.81 mm long, 33.32 mm tall and 33.32 mm deep.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.