AmphenolMS27466T11F98SConnector Circular

Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

Use this subminiature cylindrical MS27466T11F98S connector from Amphenol to connect peripherals to your device. It has a straight body orientation. It has a receptacle type gender. Its shell size is 11-98. This socket type connector has 6 contacts that are plated with gold. It uses the crimp termination method. This product is 30.81 mm long, 26.18 mm tall and 26.18 mm deep. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.