AmphenolMS27466T11B4PConnector Circular

Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port

This input/output subminiature cylindrical MS27466T11B4P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This RCP connector has 4 contacts that are plated with gold. It has a straight body orientation. Its shell size is 11-4. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 30.81 mm long, 26.18 mm tall and 26.18 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.