AmphenolMS27466E17A35PConnector Circular

Conn Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port

This subminiature cylindrical MS27466E17A35P connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 55 contacts that are plated with gold. Its shell size is 17-35. This product is 30.81 mm long, 33.32 mm tall and 33.32 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

Import TariffMay apply to this part

9 parts: Ships in 5 days

    Total$205.71Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 9 parts
      • Price: $205.71

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.